
2R5TPE470MF | |
|---|---|
DigiKey Part Number | P16191TR-ND - Tape & Reel (TR) P16191CT-ND - Cut Tape (CT) P16191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE470MF |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE470MF Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 44,50600 Kč | 445,06 Kč |
| 50 | 36,73900 Kč | 1 836,95 Kč |
| 100 | 34,33650 Kč | 3 433,65 Kč |
| 500 | 30,27260 Kč | 15 136,30 Kč |
| 1 000 | 29,01438 Kč | 29 014,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,67467 Kč | 80 024,01 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |

