
2R5SVPT820M | |
|---|---|
DigiKey Part Number | 10-2R5SVPT820MTR-ND - Tape & Reel (TR) 10-2R5SVPT820MCT-ND - Cut Tape (CT) 10-2R5SVPT820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPT820M |
Description | CAP ALUM POLY 820UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 20000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 820 µF | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R5SVPT820M | Panasonic Industry | 867 | 10-2R5SVPT820MCT-ND | 52,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 34,81500 Kč | 348,15 Kč |
| 50 | 27,39820 Kč | 1 369,91 Kč |
| 100 | 25,05690 Kč | 2 505,69 Kč |
| 500 | 21,03244 Kč | 10 516,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,40320 Kč | 19 403,20 Kč |
| 2 000 | 18,37042 Kč | 36 740,84 Kč |
| 3 000 | 17,84963 Kč | 53 548,89 Kč |
| 5 000 | 17,26930 Kč | 86 346,50 Kč |
| 7 000 | 16,92829 Kč | 118 498,03 Kč |
| 10 000 | 16,59911 Kč | 165 991,10 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

