
2R5SVPC820M | |
|---|---|
DigiKey Part Number | P16531TR-ND - Tape & Reel (TR) P16531CT-ND - Cut Tape (CT) P16531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPC820M |
Description | CAP ALUM POLY 820UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVPC820M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 269 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.38 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 820 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 9mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,85000 Kč | 54,85 Kč |
| 10 | 36,33000 Kč | 363,30 Kč |
| 50 | 28,64300 Kč | 1 432,15 Kč |
| 100 | 26,22160 Kč | 2 622,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 22,11623 Kč | 8 846,49 Kč |
| 800 | 20,74966 Kč | 16 599,73 Kč |
| 1 200 | 20,06038 Kč | 24 072,46 Kč |
| 2 000 | 19,29186 Kč | 38 583,72 Kč |
| 2 800 | 18,84041 Kč | 52 753,15 Kč |
| 4 000 | 18,40425 Kč | 73 617,00 Kč |
| Unit Price without VAT: | 54,85000 Kč |
|---|---|
| Unit Price with VAT: | 66,36850 Kč |

