33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TQC33MYF

DigiKey Part Number
P16226TR-ND - Tape & Reel (TR)
P16226CT-ND - Cut Tape (CT)
P16226DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TQC33MYF
Description
CAP TANT POLY 33UF 25V 2917
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
25TQC33MYF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Not For New Designs
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
33 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
D2
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T55D336M025C0060Vishay Sprague75718-2178-1-ND40,46000 KčSimilar
In-Stock: 6 267
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,89000 Kč50,89 Kč
1034,76600 Kč347,66 Kč
5028,35520 Kč1 417,76 Kč
10026,37390 Kč2 637,39 Kč
50023,02448 Kč11 512,24 Kč
1 00021,98754 Kč21 987,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,11457 Kč60 343,71 Kč
9 00019,19925 Kč172 793,25 Kč
Manufacturers Standard Package
Unit Price without VAT:50,89000 Kč
Unit Price with VAT:61,57690 Kč