
25TDC68MD3 | |
|---|---|
DigiKey Part Number | 10-25TDC68MD3TR-ND - Tape & Reel (TR) 10-25TDC68MD3CT-ND - Cut Tape (CT) 10-25TDC68MD3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TDC68MD3 |
Description | CAP TANT POLY 68UF 25V 1411 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 68 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code D3L |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,95000 Kč | 71,95 Kč |
| 10 | 50,47000 Kč | 504,70 Kč |
| 50 | 41,90700 Kč | 2 095,35 Kč |
| 100 | 39,26050 Kč | 3 926,05 Kč |
| 500 | 34,78156 Kč | 17 390,78 Kč |
| 1 000 | 33,39424 Kč | 33 394,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,01680 Kč | 77 542,00 Kč |
| Unit Price without VAT: | 71,95000 Kč |
|---|---|
| Unit Price with VAT: | 87,05950 Kč |

