330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SVT330M

DigiKey Part Number
10-25SVT330MTR-ND - Tape & Reel (TR)
10-25SVT330MCT-ND - Cut Tape (CT)
10-25SVT330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SVT330M
Description
CAP ALUM POLY 330UF 20% 25V SMD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25SVT330M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
5 A @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Type
Polymer
Height - Seated (Max)
0.500" (12.70mm)
Capacitance
330 µF
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
25 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
14mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,79000 Kč72,79 Kč
1048,99000 Kč489,90 Kč
5039,10820 Kč1 955,41 Kč
10035,99240 Kč3 599,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40030,67480 Kč12 269,92 Kč
80028,91901 Kč23 135,21 Kč
1 20028,03344 Kč33 640,13 Kč
2 00027,04635 Kč54 092,70 Kč
2 80026,46653 Kč74 106,28 Kč
4 00025,90644 Kč103 625,76 Kč
Manufacturers Standard Package
Unit Price without VAT:72,79000 Kč
Unit Price with VAT:88,07590 Kč