
25SVPF82M | |
|---|---|
DigiKey Part Number | P16515TR-ND - Tape & Reel (TR) P16515CT-ND - Cut Tape (CT) P16515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPF82M |
Description | CAP ALUM POLY 82UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPF82M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 23,09800 Kč | 230,98 Kč |
| 50 | 17,87760 Kč | 893,88 Kč |
| 100 | 16,22730 Kč | 1 622,73 Kč |
| 500 | 13,39084 Kč | 6 695,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,26808 Kč | 12 268,08 Kč |
| 2 000 | 11,53945 Kč | 23 078,90 Kč |
| 3 000 | 11,17192 Kč | 33 515,76 Kč |
| 5 000 | 10,76231 Kč | 53 811,55 Kč |
| 7 000 | 10,52165 Kč | 73 651,55 Kč |
| 10 000 | 10,28919 Kč | 102 891,90 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

