82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SVPF82M

DigiKey Part Number
P16515TR-ND - Tape & Reel (TR)
P16515CT-ND - Cut Tape (CT)
P16515DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SVPF82M
Description
CAP ALUM POLY 82UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25SVPF82M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1023,09800 Kč230,98 Kč
5017,87760 Kč893,88 Kč
10016,22730 Kč1 622,73 Kč
50013,39084 Kč6 695,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,26808 Kč12 268,08 Kč
2 00011,53945 Kč23 078,90 Kč
3 00011,17192 Kč33 515,76 Kč
5 00010,76231 Kč53 811,55 Kč
7 00010,52165 Kč73 651,55 Kč
10 00010,28919 Kč102 891,90 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč