
25SEPF330M+T | |
|---|---|
DigiKey Part Number | 10-25SEPF330M+TCT-ND - Cut Tape (CT) 10-25SEPF330M+TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25SEPF330M+T |
Description | CAP ALUM POLY 330UF 20% 25V TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEPF330M+T Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 14mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,47000 Kč | 50,47 Kč |
| 10 | 33,36900 Kč | 333,69 Kč |
| 50 | 26,21960 Kč | 1 310,98 Kč |
| 100 | 23,96510 Kč | 2 396,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,71804 Kč | 9 859,02 Kč |
| 1 000 | 18,51968 Kč | 18 519,68 Kč |
| 1 500 | 17,91529 Kč | 26 872,93 Kč |
| 2 500 | 17,24141 Kč | 43 103,52 Kč |
| 3 500 | 16,84558 Kč | 58 959,53 Kč |
| 5 000 | 16,46316 Kč | 82 315,80 Kč |
| Unit Price without VAT: | 50,47000 Kč |
|---|---|
| Unit Price with VAT: | 61,06870 Kč |

