20TQC22MYFD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 6 245
Unit Price: 87,56000 Kč
Datasheet
22 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20TQC22MYFD

DigiKey Part Number
P123529TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
20TQC22MYFD
Description
CAP TANT POLY 22UF 20V 2917
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
20TQC22MYFD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
22 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
D2
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25TQC22MYFDPanasonic Industry6 245P123508CT-ND87,56000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes