
20TQC100MD2 | |
|---|---|
DigiKey Part Number | P19854TR-ND - Tape & Reel (TR) P19854CT-ND - Cut Tape (CT) P19854DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TQC100MD2 |
Description | CAP TANT POLY 100UF 20V 2917 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 20TQC100MD2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2 |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 Kč | 59,44 Kč |
| 10 | 41,00200 Kč | 410,02 Kč |
| 50 | 33,70660 Kč | 1 685,33 Kč |
| 100 | 31,45430 Kč | 3 145,43 Kč |
| 500 | 27,64272 Kč | 13 821,36 Kč |
| 1 000 | 26,46250 Kč | 26 462,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,28950 Kč | 72 868,50 Kč |
| Unit Price without VAT: | 59,44000 Kč |
|---|---|
| Unit Price with VAT: | 71,92240 Kč |


