
20SVPT180M | |
|---|---|
DigiKey Part Number | 10-20SVPT180MTR-ND - Tape & Reel (TR) 10-20SVPT180MCT-ND - Cut Tape (CT) 10-20SVPT180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPT180M |
Description | CAP ALUM POLY 180UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPT180M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 30,84600 Kč | 308,46 Kč |
| 50 | 24,16440 Kč | 1 208,22 Kč |
| 100 | 22,05210 Kč | 2 205,21 Kč |
| 500 | 18,41860 Kč | 9 209,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,95798 Kč | 16 957,98 Kč |
| 2 000 | 16,02547 Kč | 32 050,94 Kč |
| 3 000 | 15,55511 Kč | 46 665,33 Kč |
| 5 000 | 15,03096 Kč | 75 154,80 Kč |
| 7 000 | 14,72293 Kč | 103 060,51 Kč |
| 10 000 | 14,42556 Kč | 144 255,60 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |


