
20SVP22M | |
|---|---|
DigiKey Part Number | P16492TR-ND - Tape & Reel (TR) P16492CT-ND - Cut Tape (CT) P16492DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVP22M |
Description | CAP ALUM POLY 22UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVP22M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 72.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 50 | 15,46300 Kč | 773,15 Kč |
| 100 | 14,00150 Kč | 1 400,15 Kč |
| 500 | 11,48464 Kč | 5 742,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,49585 Kč | 10 495,85 Kč |
| 2 000 | 9,84943 Kč | 19 698,86 Kč |
| 3 000 | 9,52336 Kč | 28 570,08 Kč |
| 5 000 | 9,15996 Kč | 45 799,80 Kč |
| 7 000 | 8,94641 Kč | 62 624,87 Kč |
| 10 000 | 8,74015 Kč | 87 401,50 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |


