
20SVF390M | |
|---|---|
DigiKey Part Number | P122114TR-ND - Tape & Reel (TR) P122114CT-ND - Cut Tape (CT) P122114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVF390M |
Description | CAP ALUM POLY 390UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 390 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVF390M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 78 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 390 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 14mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 33,40800 Kč | 334,08 Kč |
| 50 | 26,23920 Kč | 1 311,96 Kč |
| 100 | 23,98180 Kč | 2 398,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,16228 Kč | 8 064,91 Kč |
| 800 | 18,88770 Kč | 15 110,16 Kč |
| 1 200 | 18,24481 Kč | 21 893,77 Kč |
| 2 000 | 17,52808 Kč | 35 056,16 Kč |
| 2 800 | 17,10700 Kč | 47 899,60 Kč |
| 4 000 | 16,70024 Kč | 66 800,96 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |

