
20SEP22M | |
|---|---|
DigiKey Part Number | P16308-ND |
Manufacturer | |
Manufacturer Product Number | 20SEP22M |
Description | CAP ALUM POLY 22UF 20% 20V TH |
Customer Reference | |
Detailed Description | 22 µF 20 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEP22M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 72.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 18,94000 Kč | 189,40 Kč |
| 50 | 14,55160 Kč | 727,58 Kč |
| 100 | 13,16780 Kč | 1 316,78 Kč |
| 500 | 10,78206 Kč | 5 391,03 Kč |
| 1 000 | 10,03095 Kč | 10 030,95 Kč |
| 2 500 | 9,22929 Kč | 23 073,23 Kč |
| 5 000 | 8,74096 Kč | 43 704,80 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

