47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16TQC47MW

DigiKey Part Number
P16487TR-ND - Tape & Reel (TR)
P16487CT-ND - Cut Tape (CT)
P16487DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16TQC47MW
Description
CAP TANT POLY 47UF 16V 2917
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
16TQC47MW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
D2
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16TQC47MYFDPanasonic Industry3 359P16488CT-ND47,55000 KčMFR Recommended
T520V476M016ATE045KEMET1 020399-4739-1-ND79,04000 KčDirect
T521V476M016ATE070KEMET0399-16562-1-ND44,84000 KčDirect
T495D476M016ATE080KEMET0399-10300-1-ND41,92000 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
148,38000 Kč48,38 Kč
Digi-Reel®
QuantityUnit PriceExt Price
154,43000 Kč54,43 Kč
1035,35000 Kč353,50 Kč
5027,63360 Kč1 381,68 Kč
10025,22470 Kč2 522,47 Kč
50021,11494 Kč10 557,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:48,38000 Kč
Unit Price with VAT:58,53980 Kč