
16TQC15M | |
|---|---|
DigiKey Part Number | P16485TR-ND - Tape & Reel (TR) P16485CT-ND - Cut Tape (CT) P16485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC15M |
Description | CAP TANT POLY 15UF 16V 1411 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC15M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 29,31300 Kč | 293,13 Kč |
| 50 | 23,70680 Kč | 1 185,34 Kč |
| 100 | 21,97230 Kč | 2 197,23 Kč |
| 500 | 19,04098 Kč | 9 520,49 Kč |
| 1 000 | 18,13345 Kč | 18 133,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,88932 Kč | 33 778,64 Kč |
| 6 000 | 15,99197 Kč | 95 951,82 Kč |
| 10 000 | 15,65999 Kč | 156 599,90 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |



