15 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16TQC15M

DigiKey Part Number
P16485TR-ND - Tape & Reel (TR)
P16485CT-ND - Cut Tape (CT)
P16485DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16TQC15M
Description
CAP TANT POLY 15UF 16V 1411
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
16TQC15M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Not For New Designs
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
15 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B2
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521B156M016ATE090KEMET1 748399-11714-1-ND36,75000 KčDirect
In-Stock: 2 016
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1029,31300 Kč293,13 Kč
5023,70680 Kč1 185,34 Kč
10021,97230 Kč2 197,23 Kč
50019,04098 Kč9 520,49 Kč
1 00018,13345 Kč18 133,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,88932 Kč33 778,64 Kč
6 00015,99197 Kč95 951,82 Kč
10 00015,65999 Kč156 599,90 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč