33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16TDC33MB2

DigiKey Part Number
10-16TDC33MB2TR-ND - Tape & Reel (TR)
10-16TDC33MB2CT-ND - Cut Tape (CT)
10-16TDC33MB2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16TDC33MB2
Description
CAP TANT POLY 22UF 16V 1411
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
16TDC33MB2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
33 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
16 V
Manufacturer Size Code
B2
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16TDC33MYFBPanasonic Industry4 24210-16TDC33MYFBCT-ND47,55000 KčParametric Equivalent
In-Stock: 1 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,75000 Kč42,75 Kč
1028,76000 Kč287,60 Kč
5023,24560 Kč1 162,28 Kč
10021,54160 Kč2 154,16 Kč
50018,65650 Kč9 328,25 Kč
1 00017,76367 Kč17 763,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,54206 Kč33 084,12 Kč
6 00015,65953 Kč93 957,18 Kč
10 00015,33286 Kč153 328,60 Kč
Manufacturers Standard Package
Unit Price without VAT:42,75000 Kč
Unit Price with VAT:51,72750 Kč