
16TDC150MD3 | |
|---|---|
DigiKey Part Number | 10-16TDC150MD3TR-ND - Tape & Reel (TR) 10-16TDC150MD3CT-ND - Cut Tape (CT) 10-16TDC150MD3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TDC150MD3 |
Description | CAP TANT POLY 150UF 16V 1411 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code D3L |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,99000 Kč | 72,99 Kč |
| 10 | 51,24200 Kč | 512,42 Kč |
| 50 | 42,58280 Kč | 2 129,14 Kč |
| 100 | 39,90280 Kč | 3 990,28 Kč |
| 500 | 35,37010 Kč | 17 685,05 Kč |
| 1 000 | 33,96631 Kč | 33 966,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,55546 Kč | 78 888,65 Kč |
| Unit Price without VAT: | 72,99000 Kč |
|---|---|
| Unit Price with VAT: | 88,31790 Kč |


