3.3 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 260mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVP3R3M

DigiKey Part Number
P16465TR-ND - Tape & Reel (TR)
P16465CT-ND - Cut Tape (CT)
P16465DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVP3R3M
Description
CAP ALUM POLY 3.3UF 20% 16V SMD
Customer Reference
Detailed Description
3.3 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 260mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SVP3R3M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Polymer
Capacitance
3.3 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
260mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Ripple Current @ High Frequency
660 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 876
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1019,67500 Kč196,75 Kč
5015,12700 Kč756,35 Kč
10013,69280 Kč1 369,28 Kč
50011,22260 Kč5 611,30 Kč
1 00010,44441 Kč10 444,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,61803 Kč19 236,06 Kč
4 0009,09072 Kč36 362,88 Kč
6 0008,82480 Kč52 948,80 Kč
10 0008,52844 Kč85 284,40 Kč
14 0008,35435 Kč116 960,90 Kč
20 0008,18617 Kč163 723,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč