
16SVP100M | |
|---|---|
DigiKey Part Number | P16457TR-ND - Tape & Reel (TR) P16457CT-ND - Cut Tape (CT) P16457DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVP100M |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVP100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 133.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.67 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 50 | 19,59960 Kč | 979,98 Kč |
| 100 | 17,82100 Kč | 1 782,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,48904 Kč | 7 244,52 Kč |
| 1 000 | 13,54308 Kč | 13 543,08 Kč |
| 1 500 | 13,06579 Kč | 19 598,69 Kč |
| 2 500 | 12,53371 Kč | 31 334,27 Kč |
| 3 500 | 12,22102 Kč | 42 773,57 Kč |
| 5 000 | 11,91901 Kč | 59 595,05 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |








