
16SVF1000M | |
|---|---|
DigiKey Part Number | P122118TR-ND - Tape & Reel (TR) P122118CT-ND - Cut Tape (CT) P122118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVF1000M |
Description | CAP ALUM POLY 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVF1000M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 1000 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 12mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 41,11400 Kč | 411,14 Kč |
| 50 | 32,58460 Kč | 1 629,23 Kč |
| 100 | 29,89070 Kč | 2 989,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 25,31415 Kč | 10 125,66 Kč |
| 800 | 23,79599 Kč | 19 036,79 Kč |
| 1 200 | 23,02991 Kč | 27 635,89 Kč |
| 2 000 | 22,17631 Kč | 44 352,62 Kč |
| 2 800 | 21,67466 Kč | 60 689,05 Kč |
| 4 000 | 21,19024 Kč | 84 760,96 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

