
10TVE150ML | |
|---|---|
DigiKey Part Number | P123526TR-ND - Tape & Reel (TR) P123526CT-ND - Cut Tape (CT) P123526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TVE150ML |
Description | CAP TANT POLY 150UF 10V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TVE150ML Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T591V157M010ATE025 | KEMET | 0 | 399-T591V157M010ATE025TR-ND | 27,80975 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 68,74700 Kč | 687,47 Kč |
| 50 | 57,87460 Kč | 2 893,73 Kč |
| 100 | 54,51290 Kč | 5 451,29 Kč |
| 500 | 48,82454 Kč | 24 412,27 Kč |
| 1 000 | 47,53821 Kč | 47 538,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,91009 Kč | 109 775,22 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |

