
10TPE68MW | |
|---|---|
DigiKey Part Number | 10-10TPE68MWTR-ND - Tape & Reel (TR) 10-10TPE68MWCT-ND - Cut Tape (CT) 10-10TPE68MWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPE68MW |
Description | CAP TANT POLY 68UF 10V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPE68MW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 34,81500 Kč | 348,15 Kč |
| 50 | 28,38500 Kč | 1 419,25 Kč |
| 100 | 26,39870 Kč | 2 639,87 Kč |
| 500 | 23,04068 Kč | 11 520,34 Kč |
| 1 000 | 22,00128 Kč | 22 001,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,12462 Kč | 60 373,86 Kč |
| 9 000 | 19,20717 Kč | 172 864,53 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

