
10TPE68M | |
|---|---|
DigiKey Part Number | P16453TR-ND - Tape & Reel (TR) P16453CT-ND - Cut Tape (CT) P16453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPE68M |
Description | CAP TANT POLY 68UF 10V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPE68M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 32,75700 Kč | 327,57 Kč |
| 50 | 26,63380 Kč | 1 331,69 Kč |
| 100 | 24,73980 Kč | 2 473,98 Kč |
| 500 | 21,53974 Kč | 10 769,87 Kč |
| 1 000 | 20,54885 Kč | 20 548,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,77186 Kč | 56 315,58 Kč |
| 9 000 | 17,89732 Kč | 161 075,88 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

