
10THB330M | |
|---|---|
DigiKey Part Number | PCE5097TR-ND - Tape & Reel (TR) PCE5097CT-ND - Cut Tape (CT) PCE5097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10THB330M |
Description | CAP TANT POLY 330UF 10V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10THB330M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.154" (3.90mm) |
Tolerance ±20% | Manufacturer Size Code D4 |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TCE330M | Panasonic Industry | 3 446 | P123524CT-ND | 90,92000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 62,07000 Kč | 620,70 Kč |
| 50 | 52,08760 Kč | 2 604,38 Kč |
| 100 | 48,99880 Kč | 4 899,88 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |

