
10TCE330M | |
|---|---|
DigiKey Part Number | P123524TR-ND - Tape & Reel (TR) P123524CT-ND - Cut Tape (CT) P123524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TCE330M |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TCE330M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code D4 |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 64,73700 Kč | 647,37 Kč |
| 50 | 54,35540 Kč | 2 717,77 Kč |
| 100 | 51,14480 Kč | 5 114,48 Kč |
| 500 | 45,71264 Kč | 22 856,32 Kč |
| 1 000 | 44,27743 Kč | 44 277,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,42570 Kč | 82 851,40 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |

