
10TCE220MIL | |
|---|---|
DigiKey Part Number | P123522TR-ND - Tape & Reel (TR) P123522CT-ND - Cut Tape (CT) P123522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TCE220MIL |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TCE220MIL Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 52,28500 Kč | 522,85 Kč |
| 50 | 43,47000 Kč | 2 173,50 Kč |
| 100 | 40,74450 Kč | 4 074,45 Kč |
| 500 | 36,13504 Kč | 18 067,52 Kč |
| 1 000 | 34,70717 Kč | 34 707,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,25041 Kč | 80 626,03 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |

