
10TAE220ML | |
|---|---|
DigiKey Part Number | P123520TR-ND - Tape & Reel (TR) P123520CT-ND - Cut Tape (CT) P123520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TAE220ML |
Description | CAP TANT POLY 220UF 10V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TAE220ML Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TPE220ML | Panasonic Industry | 6 960 | P16451CT-ND | 62,57000 Kč | Parametric Equivalent |
| T520V227M010AHE025 | KEMET | 0 | 399-T520V227M010AHE025TR-ND | 40,04928 Kč | Parametric Equivalent |
| T520V227M010ATE025 | KEMET | 9 822 | 399-T520V227M010ATE025CT-ND | 53,54000 Kč | Parametric Equivalent |
| T55V227M010C0025 | Vishay Polytech | 0 | 3581-T55V227M010C0025CT-ND | 47,04000 Kč | Parametric Equivalent |
| TCJY227M010R0025 | KYOCERA AVX | 3 860 | 478-9504-1-ND | 38,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 73,49300 Kč | 734,93 Kč |
| 50 | 62,19180 Kč | 3 109,59 Kč |
| 100 | 58,69570 Kč | 5 869,57 Kč |
| 500 | 54,84006 Kč | 27 420,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,84022 Kč | 137 100,55 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |

