
10TAB47M | |
|---|---|
DigiKey Part Number | P123518TR-ND - Tape & Reel (TR) P123518CT-ND - Cut Tape (CT) P123518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TAB47M |
Description | CAP TANT POLY 47UF 10V 1411 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TAB47M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Last Time Buy | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55B476M010C0070 | Vishay Sprague | 0 | 718-2050-1-ND | 21,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 Kč | 47,34 Kč |
| 10 | 32,22200 Kč | 322,22 Kč |
| 50 | 26,18620 Kč | 1 309,31 Kč |
| 100 | 24,32170 Kč | 2 432,17 Kč |
| 500 | 21,16624 Kč | 10 583,12 Kč |
| 1 000 | 20,18938 Kč | 20 189,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,83137 Kč | 37 662,74 Kč |
| 6 000 | 17,86559 Kč | 107 193,54 Kč |
| 10 000 | 17,50819 Kč | 175 081,90 Kč |
| Unit Price without VAT: | 47,34000 Kč |
|---|---|
| Unit Price with VAT: | 57,28140 Kč |

