
10TAB47M | |
|---|---|
DigiKey Part Number | P123518TR-ND - Tape & Reel (TR) P123518CT-ND - Cut Tape (CT) P123518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TAB47M |
Description | CAP TANT POLY 47UF 10V 1411 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TAB47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 32,44200 Kč | 324,42 Kč |
| 50 | 26,36500 Kč | 1 318,25 Kč |
| 100 | 24,48790 Kč | 2 448,79 Kč |
| 500 | 21,31088 Kč | 10 655,44 Kč |
| 1 000 | 20,32732 Kč | 20 327,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,96004 Kč | 37 920,08 Kč |
| 6 000 | 17,98766 Kč | 107 925,96 Kč |
| 10 000 | 17,62782 Kč | 176 278,20 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |

