
100SXV15MX | |
|---|---|
DigiKey Part Number | P122444TR-ND - Tape & Reel (TR) P122444CT-ND - Cut Tape (CT) P122444DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100SXV15MX |
Description | CAP ALUM POLY 15UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 100SXV15MX Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 15 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 100 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 60mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 42,77300 Kč | 427,73 Kč |
| 50 | 33,94540 Kč | 1 697,27 Kč |
| 100 | 31,15890 Kč | 3 115,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,88886 Kč | 12 944,43 Kč |
| 1 000 | 24,41059 Kč | 24 410,59 Kč |
| 1 500 | 23,66489 Kč | 35 497,33 Kč |
| 2 500 | 22,83398 Kč | 57 084,95 Kč |
| 3 500 | 22,34571 Kč | 78 209,99 Kč |
| 5 000 | 21,87408 Kč | 109 370,40 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |


