
MS-SQ4-24 | |
---|---|
DigiKey Part Number | MS-SQ4-24-ND |
Manufacturer | |
Manufacturer Product Number | MS-SQ4-24 |
Description | MOUNTING BRACKET LIQUIDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket For SQ4 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | SQ4 Series | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 041,50000 Kč | 1 041,50 Kč |
10 | 946,82800 Kč | 9 468,28 Kč |
Unit Price without VAT: | 1 041,50000 Kč |
---|---|
Unit Price with VAT: | 1 260,21500 Kč |