


GX-HL15B-P | |
|---|---|
DigiKey Part Number | 1110-1255-ND |
Manufacturer | |
Manufacturer Product Number | GX-HL15B-P |
Description | SENSOR PROX INDUCTIVE 6.7MM MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.264" (6.7mm) IP68 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.264" (6.7mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 150Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,27000 Kč | 936,27 Kč |
| 10 | 851,15300 Kč | 8 511,53 Kč |
| Unit Price without VAT: | 936,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 132,88670 Kč |


