FD-S31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-S31

DigiKey Part Number
1110-1590-ND
Manufacturer
Manufacturer Product Number
FD-S31
Description
SENSOR REFLECTIVE 125MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 4.921" (125mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective
Sensing Distance
4.921" (125mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
-
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1686,60000 Kč686,60 Kč
10624,18000 Kč6 241,80 Kč
Manufacturers Standard Package
Unit Price without VAT:686,60000 Kč
Unit Price with VAT:830,78600 Kč