EX-43
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-43

DigiKey Part Number
1110-2622-ND
Manufacturer
Manufacturer Product Number
EX-43
Description
SENSOR REFLECTIVE 70MM NPN LT ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.394" ~ 2.756" (10mm ~ 70mm) ADJ NPN - Open Collector/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective
Sensing Distance
0.394" ~ 2.756" (10mm ~ 70mm) ADJ
Voltage - Supply
12V ~ 24V
Response Time
500µs
Output Configuration
NPN - Open Collector/Light-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 579,94000 Kč2 579,94 Kč
102 345,41900 Kč23 454,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 579,94000 Kč
Unit Price with VAT:3 121,72740 Kč