
EX-24B-PN | |
|---|---|
DigiKey Part Number | 1110-2614-ND |
Manufacturer | |
Manufacturer Product Number | EX-24B-PN |
Description | SENSOR REFLECTIVE 25MM PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.079" ~ 0.984" (2mm ~ 25mm) PNP - Open Collector/Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Convergent | |
Sensing Distance | 0.079" ~ 0.984" (2mm ~ 25mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | PNP - Open Collector/Dark-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 873,45000 Kč | 1 873,45 Kč |
| 10 | 1 703,13400 Kč | 17 031,34 Kč |
| Unit Price without VAT: | 1 873,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 266,87450 Kč |


