AIG05MQ02D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIG05MQ02D

DigiKey Part Number
1110-3206-ND
Manufacturer
Manufacturer Product Number
AIG05MQ02D
Description
HMI TOUCHSCREEN 3.5" MONOCHROME
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 3.5" Monochrome
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Type
Touchscreen
Size - Display
3.5"
Display Type
Monochrome
Case Color
Silver
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Voltage - Supply
24VDC
Features
Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 947,89000 Kč7 947,89 Kč
Manufacturers Standard Package
Unit Price without VAT:7 947,89000 Kč
Unit Price with VAT:9 616,94690 Kč