
AFP0581 | |
|---|---|
DigiKey Part Number | 1110-3182-ND |
Manufacturer | |
Manufacturer Product Number | AFP0581 |
Description | CABLE ASSEMBLY POWER 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Cable Assembly Panasonic FP Series 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Wire Leads | |
Specifications | Power | |
Number of Positions | - | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Panasonic FP Series | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,75000 Kč | 315,75 Kč |
| 10 | 287,03800 Kč | 2 870,38 Kč |
| Unit Price without VAT: | 315,75000 Kč |
|---|---|
| Unit Price with VAT: | 382,05750 Kč |


