
LR6XWA/BL4X2 | |
|---|---|
DigiKey Part Number | P646-L042-ND |
Manufacturer | |
Manufacturer Product Number | LR6XWA/BL4X2 |
Description | BATTERY PACK ALKALINE 12V AA |
Customer Reference | |
Detailed Description | AA 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 2 Rows x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.14" L x 0.57" W x 7.95" H (29.0mm x 14.5mm x 202.0mm) | |
Weight | 181.44 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,94000 Kč | 143,94 Kč |
| 10 | 119,23100 Kč | 1 192,31 Kč |
| 50 | 104,50420 Kč | 5 225,21 Kč |
| 100 | 98,73420 Kč | 9 873,42 Kč |
| 250 | 91,59536 Kč | 22 898,84 Kč |
| 500 | 86,53990 Kč | 43 269,95 Kč |
| 1 000 | 81,76400 Kč | 81 764,00 Kč |
| 2 500 | 75,85270 Kč | 189 631,75 Kč |
| Unit Price without VAT: | 143,94000 Kč |
|---|---|
| Unit Price with VAT: | 174,16740 Kč |

