
LR6XWA/BF7 | |
|---|---|
DigiKey Part Number | P646-F071-ND |
Manufacturer | |
Manufacturer Product Number | LR6XWA/BF7 |
Description | BATTERY PACK ALKALINE 10.5V AA |
Customer Reference | |
Detailed Description | AA 10.5 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 7 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 7 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.00" L x 0.57" W x 1.99" H (101.5mm x 14.5mm x 50.5mm) | |
Weight | 158.76 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,02000 Kč | 121,02 Kč |
| 10 | 100,21300 Kč | 1 002,13 Kč |
| 50 | 87,82760 Kč | 4 391,38 Kč |
| 100 | 82,98050 Kč | 8 298,05 Kč |
| 250 | 76,98100 Kč | 19 245,25 Kč |
| 500 | 72,73212 Kč | 36 366,06 Kč |
| 1 000 | 68,71817 Kč | 68 718,17 Kč |
| 2 500 | 63,74963 Kč | 159 374,08 Kč |
| Unit Price without VAT: | 121,02000 Kč |
|---|---|
| Unit Price with VAT: | 146,43420 Kč |

