
LR6XWA/BF2X5 | |
|---|---|
DigiKey Part Number | P646-F025-ND |
Manufacturer | |
Manufacturer Product Number | LR6XWA/BF2X5 |
Description | BATTERY PACK ALKALINE 15V AA |
Customer Reference | |
Detailed Description | AA 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.85" L x 1.14" W x 1.99" H (72.5mm x 29.0mm x 50.5mm) | |
Weight | 226.8 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,09000 Kč | 150,09 Kč |
| 10 | 124,34200 Kč | 1 243,42 Kč |
| 50 | 108,99260 Kč | 5 449,63 Kč |
| 100 | 102,97660 Kč | 10 297,66 Kč |
| 250 | 95,53080 Kč | 23 882,70 Kč |
| 500 | 90,25820 Kč | 45 129,10 Kč |
| 1 000 | 85,27650 Kč | 85 276,50 Kč |
| 2 500 | 79,11104 Kč | 197 777,60 Kč |
| Unit Price without VAT: | 150,09000 Kč |
|---|---|
| Unit Price with VAT: | 181,60890 Kč |

