L042 Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR20XWA/BL4X2

DigiKey Part Number
P643-L042-ND
Manufacturer
Manufacturer Product Number
LR20XWA/BL4X2
Description
BATTERY PACK ALKALINE 12V D
Customer Reference
Detailed Description
D 12 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
8
Voltage - Rated
Capacity
-
Structure
Front to Back, 2 Rows x 4 Cells
Termination Style
Solder Tab
Size / Dimension
2.69" L x 1.35" W x 9.69" H (68.4mm x 34.2mm x 246.0mm)
Weight
1100 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1583,82000 Kč583,82 Kč
10483,53100 Kč4 835,31 Kč
50423,80980 Kč21 190,49 Kč
100400,41770 Kč40 041,77 Kč
250371,46700 Kč92 866,75 Kč
500350,96476 Kč175 482,38 Kč
Manufacturers Standard Package
Unit Price without VAT:583,82000 Kč
Unit Price with VAT:706,42220 Kč