
LR20XWA/BL2X4 | |
|---|---|
DigiKey Part Number | P643-L024-ND |
Manufacturer | |
Manufacturer Product Number | LR20XWA/BL2X4 |
Description | BATTERY PACK ALKALINE 12V D |
Customer Reference | |
Detailed Description | D 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.39" L x 1.35" W x 4.84" H (136.8mm x 34.2mm x 123.0mm) | |
Weight | 1100 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,28000 Kč | 584,28 Kč |
| 10 | 483,83900 Kč | 4 838,39 Kč |
| 50 | 424,08640 Kč | 21 204,32 Kč |
| 100 | 400,67960 Kč | 40 067,96 Kč |
| 250 | 371,70800 Kč | 92 927,00 Kč |
| 500 | 351,19256 Kč | 175 596,28 Kč |
| Unit Price without VAT: | 584,28000 Kč |
|---|---|
| Unit Price with VAT: | 706,97880 Kč |

