
LR20XWA/BL2X2 | |
|---|---|
DigiKey Part Number | P643-L022-ND |
Manufacturer | |
Manufacturer Product Number | LR20XWA/BL2X2 |
Description | BATTERY PACK ALKALINE 6V D |
Customer Reference | |
Detailed Description | D 6 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.69" L x 1.35" W x 4.84" H (68.4mm x 34.2mm x 123.0mm) | |
Weight | 544.3 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,93000 Kč | 330,93 Kč |
| 10 | 274,12900 Kč | 2 741,29 Kč |
| 50 | 240,26340 Kč | 12 013,17 Kč |
| 100 | 227,00100 Kč | 22 700,10 Kč |
| 250 | 210,58812 Kč | 52 647,03 Kč |
| 500 | 198,96486 Kč | 99 482,43 Kč |
| 1 000 | 187,98439 Kč | 187 984,39 Kč |
| Unit Price without VAT: | 330,93000 Kč |
|---|---|
| Unit Price with VAT: | 400,42530 Kč |

