
LR20XWA/BF8 | |
|---|---|
DigiKey Part Number | P643-F081-ND |
Manufacturer | |
Manufacturer Product Number | LR20XWA/BF8 |
Description | BATTERY PACK ALKALINE 12V D |
Customer Reference | |
Detailed Description | D 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 8 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 10.77" L x 1.35" W x 2.42" H (273.6mm x 34.2mm x 61.5mm) | |
Weight | 1100 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,47000 Kč | 569,47 Kč |
| 10 | 471,63600 Kč | 4 716,36 Kč |
| 50 | 413,38760 Kč | 20 669,38 Kč |
| 100 | 390,57120 Kč | 39 057,12 Kč |
| 250 | 362,33224 Kč | 90 583,06 Kč |
| 500 | 342,33334 Kč | 171 166,67 Kč |
| Unit Price without VAT: | 569,47000 Kč |
|---|---|
| Unit Price with VAT: | 689,05870 Kč |

