
LR20XWA/BF7 | |
|---|---|
DigiKey Part Number | P643-F071-ND |
Manufacturer | |
Manufacturer Product Number | LR20XWA/BF7 |
Description | BATTERY PACK ALKALINE 10.5V D |
Customer Reference | |
Detailed Description | D 10.5 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 7 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 7 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 9.43" L x 1.35" W x 2.42" H (239.4mm x 34.2mm x 61.5mm) | |
Weight | 997.9 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,52000 Kč | 507,52 Kč |
| 10 | 420,28400 Kč | 4 202,84 Kč |
| 50 | 368,37500 Kč | 18 418,75 Kč |
| 100 | 348,04280 Kč | 34 804,28 Kč |
| 250 | 322,87836 Kč | 80 719,59 Kč |
| 500 | 305,05786 Kč | 152 528,93 Kč |
| Unit Price without VAT: | 507,52000 Kč |
|---|---|
| Unit Price with VAT: | 614,09920 Kč |

