D 7.5 V Alkaline Manganese Dioxide Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR20XWA/BF5

DigiKey Part Number
P643-F051-ND
Manufacturer
Manufacturer Product Number
LR20XWA/BF5
Description
BATTERY PACK ALKALINE 7.5V D
Customer Reference
Detailed Description
D 7.5 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
5
Voltage - Rated
Capacity
-
Structure
Side to Side, 1 Row x 5 Cells
Termination Style
Solder Tab
Size / Dimension
6.73" L x 1.35" W x 2.42" H (171.0mm x 34.2mm x 61.5mm)
Weight
725.7 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1379,22000 Kč379,22 Kč
10314,06700 Kč3 140,67 Kč
50275,26700 Kč13 763,35 Kč
100260,07070 Kč26 007,07 Kč
250241,26784 Kč60 316,96 Kč
500227,95092 Kč113 975,46 Kč
Manufacturers Standard Package
Unit Price without VAT:379,22000 Kč
Unit Price with VAT:458,85620 Kč