
LR20XWA/BF4 | |
|---|---|
DigiKey Part Number | P643-F041-ND |
Manufacturer | |
Manufacturer Product Number | LR20XWA/BF4 |
Description | BATTERY PACK ALKALINE 6V D |
Customer Reference | |
Detailed Description | D 6 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Series | Voltage - Rated |
Packaging Bulk | Structure Side to Side, 1 Row x 4 Cells |
Part Status Discontinued at DigiKey | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 5.39" L x 1.35" W x 2.42" H (136.8mm x 34.2mm x 61.5mm) |
Rechargeability No | Weight 544.3 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,84000 Kč | 324,84 Kč |
| 10 | 269,04700 Kč | 2 690,47 Kč |
| Unit Price without VAT: | 324,84000 Kč |
|---|---|
| Unit Price with VAT: | 393,05640 Kč |

